From connected to smart environments
Next generation interconnectivity supports comfort, communications and security
Intelligent and integrated smart environments use next generation connected devices to maintain security and comfort.
Smart appliances and thermostats, networked security and lighting, and wireless communication devices feature prominently in today’s connected environments.
From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern applications. Fix connectivity challenges and transform homes and environments into smart spaces with Molex standard and custom solutions.
Featured products

GPS antennas
Providing superior RF performance for US and global satellite systems (e.g., GLONASS, Baideo, Galileo), LDS/MID and Ceramic GNSS/GPS Antennas combine ease of integration with reduced cost of implementation over a variety of wireless navigation device applications

Micro-fit+ high current connectors
The Micro-Fit+ Connector System offers a 3.00mm pitch, a higher-current rating of 13.0A and superior design options for flexibility and efficient assembly

Micro-one wire-to-board connectors
Compact connectors with integrated ISL, independent TPA and potting capability, provide secure electrical contact, superior mating retention and protection against harsh conditions.

Custom cable creator
Design your own cable harness with the Custom Cable Configurator. Design a Custom Cable Assembly to receive a concept drawing, 3D model, samples and/or a quote!

Easy-on FFC connectors and FPC connectors
An extensive combination of actuators, pitch sizes (0.20 to 2.00mm) and circuit sizes (2 to 96) to support electronics manufacturers with reliable, robust and easy-to-use connector solutions

RF connectivity
A wide variety of standard and custom RF coaxial connectors, cable assemblies and unique solutions for today’s cutting edge applications, covering frequencies from DC to 65 GHz.
Applications

Connected home/consumer

Smart factories

Automotive

Industry 4.0

Healthcare