Low

MIKROE-949 - 

SHT11 CLICK BOARD, TEMP & HUMIDITY BOARD

MIKROE-949 - SHT11 CLICK BOARD, TEMP & HUMIDITY BOARD

The actual product may differ from image shown

Manufacturer Part No:
MIKROE-949
Newark Part No.:
68X2086

Product Information

:
-
:
-
:
-
:
-
:
Digital Humidity & Temperature Sensing Development Boards
:
Accessory Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MIKROE-949 is a SHT11 Click accessory board in mikroBUS form factor. The mikroBUS is specially designed pin out standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and Power supply pins. This board includes a digital humidity and temperature sensor SHT11. A unique capacitive sensor element is used to measure relative humidity while the temperature is measured by a band gap sensor. Serial I2C interface and factory calibration, allow easy and fast system integration. This board is set to use 3.3V power supply by default. Solder PWR SEL SMD jumper to 5V position if used with 5V systems.
  • MikroBUS form factor enables easy integration
  • Temperature can be represented in 12bit or 14bit format with accuracy of +/-0.5°C
  • Humidity can be represented in 8bit or 12bit resolution with +/-3% accuracy
  • 400nA typical standby

Applications

Sensing & Instrumentation, Test & Measurement

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$20.95 $ 20.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $26.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
How to connect the SHT11 Click board to the SAMA5D3 Xplained board (part number MIKROE-949).
4 months, 1 week ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Connecting the SHT11 Click board to the SAMA5D3 XPlained board requires the Arduino UNO click shield adapter board (Farnell: 2431450, Newark: 68X2081).
4 months, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What is the accuracy of humidity and temperature in the SHT11 Click board (part number MIKROE-949).
4 months, 1 week ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Temperature can be represented in 12-bit or 14-bit formats. It has an operating range from -40 to +100°C with accuracy of ±0.5°C at room temperature. Humidity can be represented in 8-bit or 12-bit resolution with ±3% accuracy. For more details please visit: http://www.element14.com/community/...
4 months, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does this board come with the soldered headers (part number MIKROE-949).
4 months, 1 week ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The board does not come with the headers soldered in place. Before using the click board, please make sure to solder the provided 1x8 male headers to both sides of the board. Two 1x8 male headers are included with the board in the package.
4 months, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Where can I get the SHT11 Click driver for SAMA5D3 Xplained board (part number MIKROE-949).
4 months, 1 week ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please visit the element14 community Design center link shown below in downloads section for BeagleBone Black, RIoT board and SAMA5D3 Xplained board driver available.
http://www.element14.com/community/...
4 months, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What are the applications of SHT11 Click (part number MIKROE-949).
4 months, 1 week ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
It is used for high-speed precise humidity and temperature measurement devices.
4 months, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:19.179-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_68X2086, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.