You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC21605G12W-VNMLWS

Alphanumeric LCD, 16 x 2, White on Black, 5V, SPI, English, Japanese, Transmissive

MC21605G12W-VNMLWS - Alphanumeric LCD, 16 x 2, White on Black, 5V, SPI, English, Japanese, Transmissive

The actual product may differ from image shown

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC21605G12W-VNMLWS
Newark Part No.:
61X9743
Product Range
MC21605G12W Series
See all Technical Docs

Product Overview

  • Alphanumeric / character LCD module
  • 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
  • Negative mode VATN material (Vertical Aligned TN)
  • Appearance - white characters on black background
  • Transmissive technology, generally for indoor applications
  • Low cost aesthetic alternative to OLED technology
  • Chip on board construction (COB) for easy mounting
  • On board controller RW1063 or equivalent
  • English/Japanese font sets
  • 5V logic supply, with SPI (serial) interface
  • Display duty 1/16, Driving bias 1/5
  • White LED backlight
  • Preferred view angle - 12 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole SIL (top, left) connection, 2.54mm pitch
  • Overall max dimensions - 80.0 x 36.0 x 13.2mm
  • Viewing area - 66.0 x 16.0mm
  • 5mm character (actual dimension 2.95 x 5.55mm)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16 x 2

:
White on Black

:
5V

:
SPI

:
English, Japanese

:
Transmissive

:
5.95mm

:
VATN

:
80mm x 36mm

:
-20°C

:
70°C

:
COB

:
White

:
MC21605G12W Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

29 In stock Need more?

Delivery in 5-7 business days
(UK Stock)

$15.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $15.45
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $14.48
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $14.09
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $12.76
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $12.05
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $10.67
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $10.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange