Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT29VZZZ5D8JQFSL-053 I.95Z
Newark Part No.80AH7892
Product Range3.3V Parallel NAND with Mobile LPDDR Flash Memories
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29VZZZ5D8JQFSL-053 I.95Z
Newark Part No.80AH7892
Product Range3.3V Parallel NAND with Mobile LPDDR Flash Memories
Flash Memory TypeeMMC NAND
Memory Density-
Memory Size-
Memory Configuration-
Flash Memory Configuration-
Interfaces-
IC Interface Type-
Memory Case Style-
IC Case / Package-
No. of Pins254Pins
Clock Frequency Max-
Clock Frequency-
Access Time-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range3.3V Parallel NAND with Mobile LPDDR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
eMMC NAND
Memory Size
-
Flash Memory Configuration
-
IC Interface Type
-
IC Case / Package
-
Clock Frequency Max
-
Access Time
-
Supply Voltage Max
-
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Memory Density
-
Memory Configuration
-
Interfaces
-
Memory Case Style
-
No. of Pins
254Pins
Clock Frequency
-
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
3.3V Parallel NAND with Mobile LPDDR Flash Memories
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate