You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TDGL021 - 

Development Kit, WiFi, chipKIT™ Wi-Fire, PIC32MX695F512L

TDGL021 - Development Kit, WiFi, chipKIT™ Wi-Fire, PIC32MX695F512L

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TDGL021
Newark Part No.:
17X9438

Product Overview

The TDGL021 is a chipKIT™ WF32™ WiFi Development Board an easy-to-use platform for developing Wi-Fi® applications. As with other chipKIT boards, it uses a modified version of the original Arduino® IDE for compatibility with existing code examples, tutorials and resources. Also compatible with MPLAB® X IDE. The WF32 includes several peripherals on board, including Wi-Fi radio module, USB OTG (host or device) interface, microSD™ card slot, buttons, LEDs, potentiometer and lots of extra I/O. A full-featured HTML server application is available by download. Can be powered by USB or an external power supply.
  • PIC32MX695F512L processor with 512kB flash, 32kB RAM up to 80MHz operating speed
  • MRF24WG0MA Wi-Fi module
  • microSD card connector
  • USB 2.0 OTG interface
  • Four user LEDs, two buttons
  • 42 Available I/O lines

Applications

Test & Measurement, Industrial

Product Information

:
Wireless Connectivity
:
Microchip
:
PIC32MX695F512L
:
WiFi
:
Dev Board PIC32MX695F512L
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 3/2/20

$70.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 5
Quantity Price Your Price
 
 
1+ $70.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.