You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TCHIP003 - 

Starter Kit, Temperature Sensor, EEPROM , OLED graphic display

TCHIP003 - Starter Kit, Temperature Sensor, EEPROM , OLED graphic display

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TCHIP003
Newark Part No.:
44W7907
Technical Datasheet:
TCHIP003   Datasheet
See all Technical Docs

Product Information

:
Microchip
:
32bit
:
PIC32MX320Fxxxx
:
MIPS
:
PIC32
:
PIC32MX
:
Uno32 (TDGL002), Basic I/O shield (TDGL005), prototype shield kit, CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

TCHIP003 is a chipKIT Starter Pak that contains everything user need to develop applications with the Arduino compatible chipKIT platform. The Uno32 (TDGL002) includes an 80MHz PIC32 processor with 128K Flash and 16K RAM. The Basic I/O shield (TDGL005) adds a variety of useful I/O devices such as buttons, switches, OLED graphic display, temp sensor, EEPROM, transistor outputs and more. A prototype shield kit is included, along with an innovative key that can be used to separate shields easily. chipKIT boards work with a Multi Platform IDE (MPIDE) and software framework that is compatible with most Arduino based applications.
  • Pin out compatibility with many existing Arduino shields that can operate at 3.3V
  • Lower price point at four times the performance than existing solutions

Applications

Communications & Networking, Audio, Sensing & Instrumentation, Consumer Electronics

Contents

3 boards, Components for assembly.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/22/19

$78.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 5
Quantity Price Your Price
 
 
1+ $78.60
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note