You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TC4432VPA - 

Dual MOSFET Driver IC, High Side And Low Side, 4.5V-30V Supply, 1.5A Out, 78ns Delay, DIP-8

TC4432VPA - Dual MOSFET Driver IC, High Side And Low Side, 4.5V-30V Supply, 1.5A Out, 78ns Delay, DIP-8

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TC4432VPA
Newark Part No.:
98M4411
Technical Datasheet:
TC4432VPA   Datasheet
See all Technical Docs

Product Overview

The TC4432VPA is a CMOS high-speed MOSFET Driver for use in high-side driver applications. It will not latch-up under any conditions within its power and voltage ratings. It can accept, without damage or logic upset, up to 300mA of reverse current being forced back into their outputs. All terminals are fully protected against up to 4kV of electrostatic discharge. Under-voltage lockout circuitry forces the output to a low state when the input supply voltage drops below 7V. For operation at lower voltages, disable the lockout and start-up circuit by grounding pin 3 (LOCK DIS), for all other situations, pin 3 (LOCK DIS) should be left floating. The under-voltage lockout and start-up circuit gives brown out protection when driving MOSFETS.
  • 1.5A High peak output current
  • High capacitive load drive capability - 1000pF in 25nsec
  • 7Ω Low output impedance
  • Latch-up protected - Will withstand >300mA reverse current
  • 4kV ESD Protected

Applications

Automotive, Automation & Process Control, Sensing & Instrumentation

Product Information


:
High Side and Low Side

:
1.5A

:
4.5V

:
30V

:
DIP

:
8Pins

:
62ns

:
78ns

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TC4432VPA

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 8/24/20

$2.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 60 Minimum: 240
Quantity Price Your Price
 
 
100+ $2.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.