You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TC4427COA - 

MOSFET DRIVER, LOW-SIDE, SOIC-8

TC4427COA - MOSFET DRIVER, LOW-SIDE, SOIC-8

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TC4427COA
Newark Part No.:
61K3538
Technical Datasheet:
TC4427COA   Datasheet
See all Technical Docs

Product Overview

The TC4427COA is a 1.5A dual high-speed Power MOSFET Driver. The TC4427 device have matched rise and fall times when charging and discharging the gate of a MOSFET. This device is highly latch-up resistant under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. They can accept, without damage or logic upset, up to 500mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against Electrostatic Discharge (ESD) up to 2.0kV. The TC4427 MOSFET driver can easily charge/discharge 1000pF gate capacitances in under 30ns. This device provide low enough impedances in both the on and off states to ensure the MOSFET's intended state is not affected, even by large transients.
  • High capacitive load drive capability of 1000pF in 25ns
  • Consistent delay times with changes in supply voltage
  • 7Ω at 25°C Typical low output impedance
  • Latch-up protection - Will withstand >0.5A reverse current and down to -5V
  • Input withstands negative inputs
  • ESD protected of 2kV HBM

Applications

Power Management, Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TC4427COA

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Full Reel)

100+ $1.03  

Restricted Item Add
     

Each (Supplied on Full Reel)

3300+ $1.03  

Restricted Item Add

MICROCHIP

MOSFET Driver Dual, Low Side Non-Inverting, 4.5V-18V supply, 1.5A peak out, 7 Ohm output, SOIC-8

     

Each

1+ $1.32   10+ $1.21   25+ $1.10   50+ $1.05   100+ $1.00   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

3300+ $0.886  

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

57 In stock

Available in quantity shown

To order more than shown inventory, contact sales

57 in stock for same day shipping
$1.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.21
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.05
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.