You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TC1047ADM-PICTL - 

Thermal Sensor PICtail Demonstration Board

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TC1047ADM-PICTL
Newark Part No.:
71J7904
Technical Datasheet:
TC1047ADM-PICTL   Datasheet
See all Technical Docs

Product Overview

The TC1047A is a temperature to voltage converter PICtail demo board, demonstrates how to interface the TC1047A temperature to voltage sensor device to a microcontroller. This board can connect directly to the PICkit 1 flash starter kit, providing a platform for code development and evaluation. The system designer will be able to use this design as an example of how to integrate an analog temperature sensor in their system. The TC1047A temperature to voltage converter PICtail demo board can also be used as a stand alone module to quickly add thermal sensing capablity to any existing application. This basic sensor functionality is implemented on a small printed circuit board (PCB) and an interface via a standard 100 mil header.
  • Small PCB layout
  • Standard 100mil 14 pin header for easy interface to PICkit 1 flash starter Kit or custom application
  • High temperature converter accuracy
  • 35μA typical very low supply current
  • Wide temperature measurement range

Applications

Sensing & Instrumentation, Power Management, Consumer Electronics, Portable Devices, Communications & Networking

Contents

The TC1047A temperature to voltage converter PICtail demo board, Users Guide, AN938, Interfacing a TC1047A Analog Output Temperature Sensor to a PICmicro Microcontroller, PIC16F676 Microcontroller, PIC16F676 Firmware.

Product Information

:
Sensing - Temperature
:
Microchip
:
TC1047A
:
Temperature Sensor
:
Evaluation Board TC1047A, PIC16F676 MCU, Firmware Software, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TC1047ADM-PICTL

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

Temperature Sensor IC, Voltage, ± 2°C, -40 °C, +125 °C, SOT-23, 3 Pins

     

Each (Supplied on Full Reel)

1+ $0.47  

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.536   3000+ $0.524   6000+ $0.483   12000+ $0.452   18000+ $0.421   30000+ $0.402   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.451   3000+ $0.432   6000+ $0.393   12000+ $0.354   18000+ $0.341   30000+ $0.333   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.284   3000+ $0.277   6000+ $0.256   12000+ $0.239   18000+ $0.223   30000+ $0.213   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.272   3000+ $0.266   6000+ $0.245   12000+ $0.23   18000+ $0.214   30000+ $0.204   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.472   3000+ $0.453   6000+ $0.412   12000+ $0.371   18000+ $0.357   30000+ $0.349   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.405   3000+ $0.395   6000+ $0.365   12000+ $0.341   18000+ $0.318   30000+ $0.304   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 12/23/19

$22.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 27
Quantity Price Your Price
 
 
1+ $22.43
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.