You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TC1046VNBTR - 

Temperature Sensor IC, Voltage, ± 2°C, -40 °C, +125 °C, SOT-23, 3 Pins

TC1046VNBTR - Temperature Sensor IC, Voltage, ± 2°C, -40 °C, +125 °C, SOT-23, 3 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TC1046VNBTR
Newark Part No.:
89C8092
Technical Datasheet:
TC1046VNBTR   Datasheet
See all Technical Docs

Product Overview

The TC1046VNBTR is a high Precision Temperature-to-voltage Converter for power supply thermal shutdown and temperature controlled fans. The TC1046 is a linear output temperature sensor whose output voltage is directly proportional to measured temperature. The TC1046 can accurately measure temperature from -40 to +125°C. The output voltage range for these devices is typically 174mV at -40°C, 424mV at 0°C, 580mV at +25°C and 1205mV at +125°C. A 6.25mV/°C voltage slope allows for the wide temperature range.
  • 35μA Typical very low supply current

Applications

Consumer Electronics, Power Management, HVAC, Test & Measurement, Sensing & Instrumentation, Automotive

Product Information

:
Voltage
:
± 2°C
:
-40°C
:
+125°C
:
SOT-23
:
3Pins
:
2.7V
:
4.4V
:
-
:
AEC-Q100
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TC1046VNBTR

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

Temperature Sensor IC, Voltage, ± 2°C, -40 °C, +125 °C, SOT-23, 3 Pins

     

Each (Supplied on Full Reel)

1+ $0.45  

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

806 In stock

806 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

$0.45

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.61
$0.45
 
25+ $0.504
$0.45
 
50+ $0.484
$0.45
 
100+ $0.463
$0.45
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.