You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RN134-I/RM - 

Development Kit, WiFly GSX Super Module, SuRF Board, 802.11 b/g

RN134-I/RM - Development Kit, WiFly GSX Super Module, SuRF Board, 802.11 b/g

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
RN134-I/RM
Newark Part No.:
06W3283
Technical Datasheet:
RN134-I/RM   Datasheet
See all Technical Docs

Product Overview

RN134-I/RM is an RN134 based board which is field ready, WIFI certified 802.11 b/g solution. It has flexibility to connect directly to a standard RS232 interface or through TTL UART interface to embedded systems. The status LEDs and jumpers enable rapid prototyping and integration into existing systems. RN134 is built upon Roving Networks RN131 module. The ultra low power RN131 module incorporates a 2.4 GHz radio, processor, full TCP/IP stack, real time clock, FTP, DHCP, DNS and HTTP client. In the simplest configuration hardware only requires four connections (PWR, TX, RX, GND). Additionally, analog sensor interface provides direct connections to send temperature, acceleration, and other analog data without requiring additional hardware. The RN131 module is programmed and controlled with simple ASCII command language. Once the RN131 is set up it can scan to find an access point, associate, authenticate, and connect over any WIFI network.
  • Complete development board containing the RN131 module, status LEDs, RS232 connector
  • Hardware interface: UART and SPI slave
  • Supports Adhoc and infrastructure networking modes
  • User programmable GPIO & ADCs
  • Real time clock for time stamping, auto sleep, and auto wakeup modes
  • Runs directly from batteries (On board battery boost circuit) or regulated power supply
  • Configuration over serial or wireless interface using simple ASCII commands
  • Over the air firmware upgrade
  • Secure WIFI authentication schemes (WEP / WPA / WPA2)
  • Full On board TCP/IP stack (no external drivers required)

Applications

Wireless, Communications & Networking, Sensing & Instrumentation, Security, Industrial, Automation & Process Control

Product Information

:
Wireless Connectivity
:
Microchip
:
RN-131
:
WiFi
:
Signalling
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 4/6/20


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 4
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.