You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RN-171-EK - 

Evaluation Kit, WiFi, Ultra-Low Power Embedded TCP/IP Solution, Small, RN171

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
RN-171-EK
Newark Part No.:
47W7782
Technical Datasheet:
RN-171-EK   Datasheet
See all Technical Docs

Product Overview

RN-171-EK is an 802.11 b/g WiFi evaluation kit for the RN171 module that can be used to quickly add WiFi connectivity to embedded applications. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL/UART interface. The board includes 2 convenient pushbuttons for controlling both SoftAP and WPS mode without software configuration. The status LEDs and jumpers enable rapid prototyping and integration into existing systems. The RN-171-EK can be powered by both a USB cable (included in the kit) or batteries. The board contains a battery boost circuit which makes it possible to power the board using two AAA batteries (the input voltage can go down to 2.0V DC when using the battery boost circuit).
  • Ultra low power
  • Complete on board TCP/IP networking stack
  • Configurable transmit power of 0dBm to +12dBm
  • UART hardware interface
  • Up to 1Mbps data rate over UART
  • Pushbuttons for AP/WPS mode and reset signals
  • Real time clock for wakeup and time stamping
  • Supports both Adhoc and SoftAP mode (including SoftAP for Android)
  • 10 general purpose digital I/O pins
  • 8 analog sensor interfaces; configurable sensor power outputs 0 to 3.3V DC

Applications

Wireless, Sensing & Instrumentation, Portable Devices, RF Communications

Contents

Board, Cable.

Product Information

:
Wireless Connectivity
:
Microchip
:
RN171
:
WiFi
:
Evaluation Board RN171, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

5 in stock for same day shipping
$69.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $69.95
$69.95