You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PIC24FV32KA304-I/PT

PIC/DSPIC Microcontroller, General Purpose, PIC24 Family PIC24FV KA Series Microcontrollers, PIC24

PIC24FV32KA304-I/PT - PIC/DSPIC Microcontroller, General Purpose, PIC24 Family PIC24FV KA Series Microcontrollers, PIC24

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC24FV32KA304-I/PT
Newark Part No.:
13T4829
Product Range
PIC24 Family PIC24FV KA Series Microcontrollers
See all Technical Docs

Product Overview

The PIC24FV32KA304-I/PT is a 16-bit 44-pin general purpose Flash Microcontroller with XLP and nanoWatt XLP technology for eXtreme low power consumption. Designed for power constrained and battery powered applications. The microcontroller features unique peripherals like DSBOR, DSWDT and RTCC which run in deep sleep mode for industry leading low power performance. The PIC24FV32KA304 family introduces a new line of extreme low-power Microchip devices. This is a 16-bit microcontroller family with a broad peripheral feature set and enhanced computational performance. The internal oscillator block also provides a stable reference source for the Fail-Safe Clock Monitor (FSCM). This option constantly monitors the main clock source against a reference signal provided by the internal oscillator and enables the controller to switch to the internal oscillator, allowing for continued low-speed operation or a safe application shutdown.
  • Power management modes - Run, doze, idle, sleep and deep sleep
  • High-performance CPU - Modified Harvard architecture and up to 16 MIPS operation at 32MHz
  • Peripheral - Hardware real-time clock and calendar (RTCC) and multiple serial communication modules
  • Analogue - Dual rail-to-rail analogue comparators with programmable input/output configuration
  • Low-power wake-up sources and supervisors
  • System frequency range declaration bits
  • Standard watchdog timer (WDT) with on-chip, low-power RC oscillator for reliable operation
  • Programmable high/low-voltage detect (HLVD)
  • Standard brown-out reset (BOR) with 3 programmable trip points that can be disabled in sleep
  • High-current sink/source (18mA) on all I/O pins
  • Programmable reference clock output
  • Self-programmable under software control
  • In-Circuit Serial Programming™ (ICSP™) and In-Circuit Debug (ICD) via 2 pins
  • Wide voltage range flash program memory

Applications

Power Management, Industrial, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC24 Family PIC24FV KA Series Microcontrollers

:
PIC24

:
16bit

:
32MHz

:
32KB

:
2KB

:
44Pins

:
TQFP

:
38I/O's

:
I2C, SPI, UART

:
2V

:
5.5V

:
PIC24

:
PIC24FV KA

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Alternatives for PIC24FV32KA304-I/PT

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

Available in quantity shown

To order more than shown inventory, contact sales

20 in stock for same day shipping
$3.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.35
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.21
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.07
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.93
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.