You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PIC18F6310-I/PT - 

8 Bit MCU, Flash, PIC18 Family PIC18F63xx Series Microcontrollers, 40 MHz, 8 KB, 768 Byte, 64 Pins

PIC18F6310-I/PT - 8 Bit MCU, Flash, PIC18 Family PIC18F63xx Series Microcontrollers, 40 MHz, 8 KB, 768 Byte, 64 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F6310-I/PT
Newark Part No.:
08J9637
Product Range
PIC18 Family PIC18F63xx Series Microcontrollers
Technical Datasheet:
PIC18F6310-I/PT   Datasheet
See all Technical Docs

Product Overview

The PIC18F6310-I/PT is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 8kB of addressable program memory size, 768bytes of data memory size, 54 general-purpose I/O pins, two comparators and 12-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
  • 83 (16-bit wide) powerful C-optimized
  • 32 level hardware stack
  • 1 (8-bit) file select register
  • Integrated 8x8 hardware multiply
  • Programmable brown-out reset (BOR)
  • Programmable low voltage detection
  • Power on reset (POR)
  • 32kHz to 8MHz internal oscillator
  • Watch dog timer (WDT)
  • One 8-bit digital timer
  • Three 16-bit digital timers
  • 3x Capture/Compare/PWM (CCP)
  • Local interconnect network (LIN)
  • In-Circuit Serial Programming™ (ICSP™)

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information


:
PIC18 Family PIC18F63xx Series Microcontrollers

:
40MHz

:
8KB

:
768Byte

:
64Pins

:
TQFP

:
54I/O's

:
AUSART, EUSART, I2C, PSP, SPI

:
4.2V

:
5.5V

:
PIC18

:
PIC18F63xx

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 8/31/20

$3.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 160 Minimum: 160
Quantity Price Your Price
 
 
1+ $3.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.