You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PIC16F628A-I/SO

8 Bit MCU, Flash, PIC16 Family PIC16F6XX Series Microcontrollers, 20 MHz, 3.5 KB, 224 Byte, 18 Pins

PIC16F628A-I/SO - 8 Bit MCU, Flash, PIC16 Family PIC16F6XX Series Microcontrollers, 20 MHz, 3.5 KB, 224 Byte, 18 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F628A-I/SO
Newark Part No.:
92C4533
Product Range
PIC16 Family PIC16F6XX Series Microcontrollers
Technical Datasheet:
PIC16F628A-I/SO   Datasheet
See all Technical Docs

Product Overview

The PIC16F628A-I/SO is a 8-bit flash-based CMOS Microcontrollers with nanoWatt technology. All PIC® microcontrollers employ an advanced RISC architecture. The PIC16F628A have enhanced core features, an eight-level deep stack and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two-stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available, complemented by a large register set. This device has integrated features to reduce external components, thus reducing system cost, enhancing system reliability and reducing power consumption.
  • Low voltage programming
  • Low speed clock mode
  • Programmable BOR
  • 4MHz Internal oscillator
  • Programmable VREF
  • 128-byte EEPROM
  • Interrupt capability
  • 8-level Deep hardware stack
  • Direct, indirect and relative addressing modes
  • Power-saving sleep mode
  • Multiplexed master clear/input pin
  • Watchdog timer with independent oscillator for reliable operation
  • Power-up timer and oscillator start-up timer
  • High current sink/source for direct LED drive

Applications

Automotive, Industrial, Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC16 Family PIC16F6XX Series Microcontrollers

:
20MHz

:
3.5KB

:
224Byte

:
18Pins

:
SOIC

:
16I/O's

:
USART

:
3V

:
5.5V

:
PIC16

:
PIC16F6xx

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Alternatives for PIC16F628A-I/SO

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Available for backorder to lead times shown

 
Check Stock & Lead Times

168 more will be available on 8/11/20

More stock available week commencing 10/19/20

Contact me when back in stock

View all alternatives / recommendations
$2.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.