You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PIC12F1840-I/SN

8 Bit MCU, Flash, PIC12 Family PIC12F18xx Series Microcontrollers, 32 MHz, 7 KB, 256 Byte, 8 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC12F1840-I/SN
Newark Part No.:
13T4707
Product Range
PIC12 Family PIC12F18xx Series Microcontrollers
Technical Datasheet:
PIC12F1840-I/SN   Datasheet
See all Technical Docs

Product Overview

The PIC12F1840-I/SN is a 8-bit Flash Microcontroller with XLP technology. This family of device contains an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provides the ability to read program and data memory.
  • Enhanced mid-range core with 49 instruction, 16 stack levels
  • Flash program memory with self read/write capability
  • Integrated capacitive mTouch sensing module
  • Data signal modulator module
  • MI²C, SPI, EUSART with auto baud
  • ECCP (Enhanced/Capture Compare PWM) module
  • Comparator with selectable voltage reference
  • 4-channel 10-bit ADC with voltage reference
  • 25mA Source/sink current I/O
  • Two 8-bit timer (TMR0/TMR2)
  • One 16-bit Timer (TMR1)
  • Extended watchdog timer (EWDT)
  • Enhanced power-on/off-reset
  • Brown-out reset (BOR)
  • In-Circuit Serial Programming™ (ICSP™)
  • On board in-circuit debug

Applications

Industrial, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC12 Family PIC12F18xx Series Microcontrollers

:
32MHz

:
7KB

:
256Byte

:
8Pins

:
SOIC

:
6I/O's

:
EUSART, I2C, SPI

:
1.8V

:
5.5V

:
PIC12

:
PIC12F18xx

:
AEC-Q100

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.767

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.972
$0.767
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.932
$0.767
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.90
$0.767
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.