You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MRF24WN0MA-I/RM100

Wireless Module, IEEE 802.11b/g/n, 2.4 GHz, SPI to Host Controller, Integral PCB Trace Antenna

MRF24WN0MA-I/RM100 - Wireless Module, IEEE 802.11b/g/n, 2.4 GHz, SPI to Host Controller, Integral PCB Trace Antenna

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MRF24WN0MA-I/RM100
Newark Part No.:
52Y7156
See all Technical Docs

Product Overview

The MRF24WN0MA-I/RM100 is a 2.4GHz IEEE 802.11b/g/n Wireless Module contains all associated RF components like crystal oscillator, bypass and bias passives with integrated MAC, baseband, RF and power amplifier and built-in hardware support for encryption. The integrated module design frees the designer from RF and antenna design tasks and regulatory compliance testing, ultimately providing faster time to market. It is designed to be used with Microchip's MPLAB® harmony integrated software framework. The integrated framework implements the application programming interface (API) that is used for command and control, management and data packet traffic. The module is approved for use with the integrated PCB trace antenna and specific external antenna types that are certified with the module.
  • SPI interface to host controller (4-wire including interrupt)
  • Ultra-small W.FL connector for external antennas
  • Compact surface mount module
  • Castellated surface mount pads for easy and reliable PCB mounting
  • Low-current consumption
  • 1 to 13 Channels
  • DSSS, CCK, BPSK, QPSK, 16QAM and 64QAM Modulation schemes
  • Integral PCB trace antenna
  • -40 to +85°C Industrial temperature range

Applications

Communications & Networking, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.472GHz

:
SPI

:
RF Communications, Wireless Connectivity WiFi

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 10/19/20

$16.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 50
Quantity Price Your Price
 
 
25+ $16.13
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $14.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.