You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MIC2026-1YM-TR - 

Power Distribution Switch, Current Limit, Active High, 2 Outputs, 0.09 ohm On, 5.5 V, 0.9 A, SOIC-8

MIC2026-1YM-TR - Power Distribution Switch, Current Limit, Active High, 2 Outputs, 0.09 ohm On, 5.5 V, 0.9 A, SOIC-8

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MIC2026-1YM-TR
Newark Part No.:
75Y6363
Technical Datasheet:
MIC2026-1YM-TR   Datasheet
See all Technical Docs

Product Overview

The MIC2026-1YM TR is a dual-channel Power Distribution Switch for general-purpose power distribution requiring circuit protection. This is internally current limited and have thermal shutdown that protects the device and load. It offers smart thermal shutdown that reduces current consumption in fault modes. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output. Both devices employ soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed. A fault status output flag is asserted during over current and thermal shutdown conditions. Transient faults are internally filtered.
  • 140mΩ Maximum on-resistance per channel
  • Short-circuit protection with thermal shutdown
  • Thermally isolated channels
  • Fault status flag with 3ms filter eliminates false assertions
  • Under-voltage lockout
  • Reverse current flow blocking (no body diode)
  • Circuit breaker mode
  • Logic-compatible inputs
  • Soft-start circuitry
  • Low quiescent current
  • Pin compatible with MIC2526

Applications

Consumer Electronics, Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
High Side
:
5.5V
:
900mA
:
0.09ohm
:
SOIC
:
8Pins
:
Yes
:
Active High
:
2Outputs
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MIC2026-1YM-TR

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $1.03   10+ $0.948   25+ $0.865   50+ $0.824   100+ $0.782   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.783   2500+ $0.783   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,704 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 3/30/20

$1.03

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.03
 
10+ $0.948
 
25+ $0.865
 
50+ $0.824
 
100+ $0.782
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.