You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCP9700AT-E/LT - 

Temperature Sensor IC, Analogue, ± 2°C, 0 °C, 70 °C, SC-70, 5 Pins

MCP9700AT-E/LT - Temperature Sensor IC, Analogue, ± 2°C, 0 °C, 70 °C, SC-70, 5 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP9700AT-E/LT
Newark Part No.:
84R6272
Technical Datasheet:
MCP9700AT-E/LT   Datasheet
See all Technical Docs

Product Overview

The MCP9700AT-E/LT is a Linear Active Thermistor IC which converts temperature to analogue voltage. The device does not require an additional signal-conditioning circuit. The voltage output pin (VOUT) can be directly connected to the ADC input of a microcontroller. The device temperature coefficients are scaled to provide a 1°C/bit resolution for an 8-bit ADC with a reference voltage of 2.5V. When measuring relative change in temperature from +25°C, an accuracy of ±1°C (typical) can be realized from 0 to +70°C. This accuracy can also be achieved by applying system calibration at +25°C. In addition, this family is immune to the effects of parasitic capacitance and can drive large capacitive loads.
  • 10mV/°C (typical) Optimized for ADC
  • Optimized to drive large capacitive loads
  • 6µA (typical) Low operating current

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Power Management, System Monitoring

Product Information

:
Analogue
:
± 2°C
:
0°C
:
70°C
:
SC-70
:
5Pins
:
2.3V
:
5.5V
:
-
:
AEC-Q100
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MCP9700AT-E/LT

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

Temperature Sensor IC, Analogue, ± 2°C, 0 °C, 70 °C, SC-70, 5 Pins

     
Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.19   25+ $0.19   50+ $0.19   100+ $0.19   More Pricing...

Restricted Item Add

MICROCHIP

Temperature Sensor IC, Voltage, ± 1°C, -40 °C, +125 °C, TO-92, 3 Pins

     

Each

1+ $0.32   10+ $0.294   25+ $0.268   50+ $0.258   100+ $0.247   More Pricing...

Restricted Item Add

MICROCHIP

Temperature Sensor IC, Analogue, ± 4°C, 0 °C, 70 °C, SC-70, 3 Pins

     
Restricted Item Add

MICROCHIP

Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, SOT-23, 3 Pins

     
Restricted Item Add

MICROCHIP

Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, SOT-23, 3 Pins

     

Each (Supplied on Cut Tape)

1+ $0.24   25+ $0.24   50+ $0.24   100+ $0.24   More Pricing...

Restricted Item Add

MICROCHIP

Temperature Sensor IC, Voltage, ± 2°C, -40 °C, +125 °C, TO-92, 3 Pins

     

Each

1+ $0.26   10+ $0.238   25+ $0.216   50+ $0.206   100+ $0.195   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,461 In stock

4,461 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

$0.24

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.32
$0.24
 
25+ $0.268
$0.24
 
50+ $0.258
$0.24
 
100+ $0.247
$0.24
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.