You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCP73113EV-1SOVP - 

Evaluation Board, Power Management, Battery Charger, MCP73113, MCP73114

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP73113EV-1SOVP
Newark Part No.:
26R1747
Technical Datasheet:
MCP73113EV-1SOVP   Datasheet
See all Technical Docs

Product Overview

The MCP73113EV-1SOVP is an evaluation board for MCP73113 Single Cell Li-Ion/Li-Polymer battery charge management controller with an input over voltage Protection. The MCP73113 OVP Single Cell Li-Ion Battery Charger evaluation Board is designed with two charging current. The default value is 500mA and when PROG via is tied to ground, the two parallel resistors output 1000mA charging current to a Li-Ion battery. One blue LED status output allows the user to learn if the MCP73113 is in charging state or not. The evaluation board comes with an installed MCP73113 device in 3mm x 3mm DFN package. The factory preset battery regulation voltage is 4.20V with precondition, termination and auto recharge features. The evaluation board is designed to observe the performance and features on the circuits via multiple test points. Circuits can also be implemented into suitable applications without additional work.
  • 6.5V input overvoltage protection
  • 10% preconditioning of deeply depleted cells
  • 32 minute preconditioning timer
  • Six hour safety timer
  • 10% automatic charge termination
  • 500mA and 1000mA preset fast charge current
  • Automatic recharge
  • Thermal regulation
  • Board has one blue LED indicates charge status
  • The MCP73113 has small DFN packages with exposed pad as additional heat sink

Applications

Power Management, Portable Devices, Audio, Wireless, Consumer Electronics, Imaging, Video & Vision

Contents

MCP73113 OVP Single-Cell Li-Ion Battery Charger Evaluation Board, Important Information Sheet

Product Information

:
Power Management - Battery
:
Battery Charger
:
MCP73113
:
Microchip
:
Evaluation Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

15 in stock for same day shipping
$19.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $19.99
$19.99
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note