You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCP1825S-1202E/DB

Fixed LDO Voltage Regulator, 2.1V to 6V, 210mV Dropout, 1.2Vout, 500mAout, SOT-223-3

MICROCHIP MCP1825S-1202E/DB
×
×

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP1825S-1202E/DB
Newark Part No.:
26M9949
Product Range
1.2V 500mA LDO Voltage Regulators
See all Technical Docs

Product Range Selector (1.2V 500mA LDO Voltage Regulators)

See all from this product range

Product Overview

The MCP1825S-1202E/DB is a 1.2V fixed output low-dropout (LDO) Linear Regulator provides high current and low output voltage. The device is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size of the entire regulator solution. Only 1µF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the device is typically less than 120µA over the entire input voltage range.
  • 0.5% Output voltage tolerance (typical)
  • Fast response to load transients
  • Short circuit current limiting and overtemperature protection

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.1V

:
6V

:
1.2V

:
-

:
-

:
500mA

:
210mV

:
SOT-223

:
3Pins

:
-40°C

:
125°C

:
1.2V 500mA LDO Voltage Regulators

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.525

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 780 Minimum: 780
Quantity Price Your Price
 
 
100+ $0.525
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --