You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EV26C77A

EVAL BOARD, 32BIT, ARM CORTEX-A5

MICROCHIP EV26C77A

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
EV26C77A
Newark Part No.:
71AH3616

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microchip

:
32bit

:
SAMA5D2

:
ARM

:
Cortex-A5

:
ATSAMA5D2-ICP

:
Eval Board ATSAMA5D2-ICP, USB-A to USB Micro-Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

ATSAMA5D2-ICP industrial connectivity platform is ideal for evaluating and prototyping with high performance, ultra-low power SAMA5D27 Cortex-A5 based microprocessor (MPU) running up to 500MHz. The SAMA5D27 features powerful peripherals for connectivity and user interface applications and offers advanced security functions. The SAMA5D2-ICP is a hardware and software platform that demonstrates the rich wired and wireless connectivity solutions for Microchip SAMA5D2 Arm® Cortex®-A based microprocessors. It offers customers a starting point for their applications that include either EtherCAT, Ethernet 10/100 and 10/100/1000, CAN, Wi-Fi®, Bluetooth® or USB communications or any combination of these. Connectors and expansion headers allows for easy customization and quick access to leading edge embedded features such as Mikroelektronica click boards. The kit includes an on-board embedded debugger, eliminating the need for external tools to program or debug.
  • Two winbond W632GU6MB 2Gb DDR3L SDRAM
  • SST26VF064B 64Mb QSPI flash, user RGB LED
  • Three 24AA025E48 EEPROM
  • Footprint for ATWILC3000-MR110CA WI-FI/BLE module (not mounted by default)
  • LAN9252I/ML EtherCAT, two EtherCAT-P female connectors
  • LAN7850T-I/8JX USB HSIC to Gbit Ethernet bridge (1 x RJ45 connector)
  • KSZ8563RNXI 3-port Ethernet switch (2 x RJ45 connectors)
  • USB2534 4-port USB hub, two user buttons, reset button, disable boot button, wake-up button
  • Microchip MCP16502 power management IC, Microchip PAC1934 power monitor IC
  • 1 x SD card connector, 3 x miKroBus connectors, support for ECC608, RS485

Contents

ATSAMA5D2-ICP board, USB-A to USB micro-B cable.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$350.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $350.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange