• en español
  • You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

    Product may not be an exact match for your search

    You previously purchased this product. View in Order History

     
     

    DM240001

    Development Board, PIC24FJ128GA010/DSPIC33FJ256GP710 MCU PIMs, Explorer 16, 16x2 LCD

    MICROCHIP DM240001
    360°
    ×
    ×

    The actual product may differ from image shown

    Manufacturer:
    MICROCHIP MICROCHIP
    Manufacturer Part No:
    DM240001
    Newark Part No.:
    04M6008
    Technical Datasheet:
    DM240001   Datasheet
    See all Technical Docs

    Product Information

    Want to see similar products? Simply select your required attributes below and hit the button ×


    :
    Microchip

    :
    8bit

    :
    PIC24FJxxGAxxx, dsPIC33FJxxGPxxx

    :
    PIC, dsPIC

    :
    PIC24, dsPIC33

    :
    PIC24F

    :
    Board, 2x PIM Cards

    :
    -

    Find similar products Choose and modify the attributes above to find similar products.

    Technical Docs (5)

    CAD Downloads

    ×

    Terms and Conditions

    CAD Models - Notice
    CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
    Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

    Accept Cancel

    Product Overview

    The DM240001 is a low cost, efficient Explorer 16 development board to evaluate the features and performance of new PIC24 Microcontroller, the dsPIC33 Digital Signal Controller(DSC) families, and the new 32bit PIC32MX devices. Coupled with the MPLAB ICD 2 In Circuit Debugger or MPLAB REAL ICE, real time emulation and debug facilities speed evaluation and prototyping of application circuitry. The Explorer 16 100pin features two interchangeable Plug In Modules (PIMs), one each for the PIC24FJ128GA010 and the dsPIC33FJ256GP710 DSC. The Explorer 16 board has been designed to accommodate both permanently mounted (i.e., soldered on) and detachable PIM processors. Slider switch, S2, allows the user to choose which processor to use. This makes it possible for the Explorer 16 board to support most 3V, 16bit, pin compatible microcontrollers with appropriate PIMs. And PIMs are visually indexed for proper installation.
    • 100 pin PIM riser, compatible with the PIM versions of all PIC24F/24H/dsPIC33F devices
    • Direct 9VDC power input that provides +3.3V and +5V (regulated) to the entire board
    • Interfaces to MPLAB ICD 2, MPLAB REAL ICE, USB, and RS232
    • USB connectivity for communications and device programming/debugging
    • Prototype area for developing custom applications
    • Socket and edge connector for PICtail Plus card compatibility
    • Six pin interface for PICkit 2 programmer
    • JTAG connector pad for optional boundary scan functionality
    • Standard 6 wire In-Circuit Debugger (ICD) connector for connections to an MPLAB ICD 2 programmer
    • 74HCT4053 multiplexers for selectable crossover configuration on serial communication lines

    Applications

    Embedded Design & Development, Wireless, Motor Drive & Control, Lighting, Automation & Process Control, Audio, Power Management, Sensing & Instrumentation, System Monitoring, Security

    Contents

    Explorer 16 Development Board, Pre-programmed PIC24FJ128GA010 PIM installed to the board, Pre-programmed dsPIC33FJ256GP710 PIM, RS232 cable, Explorer 16 Development CD ROM

    Footnotes

    The Explorer 16 kit does not include a power supply. If an external supply is needed, use part number AC162039

    Warnings

    Do not attempt to power the Explorer 16 board using the MPLAB ICD 2 module. It is not designed to be a USB bus power source.

    US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

    No Longer Available

    $129.99

    Pricing is unavailable. Please contact customer services.

    Price for:
    Each
    Multiple: 1 Minimum: 3
    Quantity Price Your Price
     
     
    1+ $129.99
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
     
     

    Pricing is unavailable. Please contact customer services.

    No longer stocked:: No Longer Manufactured::
    Add to Cart Add to Cart Pre-Order
    Add
    Restricted Item
    Enter Your Part No/Line Note
    Total Price:
    Total Price: ( )
    Total Price: --