You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DM164120-1
Development Board, Low Pin Count Demonstration Board, DM163015, PICDEM CAN-LIN3, PIC18F
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- DM164120-1
- Newark Part No.:
- 69K0012
- Technical Datasheet:
- DM164120-1 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Microchip
- :
- 8bit
- :
- PIC16F6xxx
- :
- PIC
- :
- PIC16
- :
- PIC16F
- :
- Hardware, cables, literature and software
- :
- -
Technical Documents (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Supports for 8 pin DIP flash devices
- Supports for 14 pin DIP flash devices
- Supports for 20 pin DIP flash devices
Applications
Embedded Design & Development
Contents
Two bare PCB boards, Samples of PIC12F617, PIC16F1823, and PIC18F14K22.
No Longer Available