You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATWINC1500-XSTK - 

Starter Kit, Xplained Pro Low Power 802.11 b/g/n WiFi Network Controller

ATWINC1500-XSTK - Starter Kit, Xplained Pro Low Power 802.11 b/g/n WiFi Network Controller
Video
Video
360°

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATWINC1500-XSTK
Newark Part No.:
26Y7015
Technical Datasheet:
ATWINC1500-XSTK   Datasheet
See all Technical Docs

Product Overview

The ATWINC1500-XSTK is a Xplained Pro starter kit. It is a hardware platform for evaluating the Atmel ATWINC1500 low cost, low power 802.11 b/g/n Wi-Fi network controller module. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the ATWINC1500 and explains how to integrate the device in a custom design. The Xplained Pro series of evaluation kits include an onboard embedded debugger and no external tools are necessary to program or debug the SAMD21 host MCU that drives the ATWINC1500. The Xplained Pro extension kits offer additional peripherals to extend the features of the board and ease the development of custom designs.
  • Atmel ATWINC1500 module mounted on ATWINC1500 Xplained pro extension
  • ATSAMD21-XPRO host MCU board for driving the ATWINC1500 Xplained pro extension
  • Digital I/O WING extension board for sensor and SD card input to host MCU
  • Embedded debugger (EDBG) for programming SAMD21 host MCU
  • Virtual COM port interface to host MCU via UART
  • Wired firmware updates for ATWINC1500 module via virtual COM port interface
  • Atmel Data Gateway Interface (DGI) to host MCU via SPI and TWI
  • ATECC108 CryptoAuthentication device connected to host MCU
  • Two extension headers
  • Three possible power sources

Applications

Embedded Design & Development, Consumer Electronics, Portable Devices, Industrial, Sensing & Instrumentation, Motor Drive & Control, Imaging, Video & Vision

Contents

SAMD21 Xplained Pro, WINC1500 Xplained Pro extension board, I/O1 Xplained Pro extension board, Two 1.5m USB type A to micro B cables.

Product Information

:
Wireless Connectivity
:
Atmel
:
SAMD21J18A, ATWINC1500
:
Wireless Network
:
SAM D21 Xplained Pro Evaluation Board & ATWINC1500-XPRO Extension Card
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

2 in stock for same day shipping
$97.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $101.85
$97.00