You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ATSAMR30M18A-I/RM100 - 

Microcontroller Application Specific, SAM 32 Family SAM R30 Series, 32bit, 256KB, 48 MHz, Module-25

ATSAMR30M18A-I/RM100 - Microcontroller Application Specific, SAM 32 Family SAM R30 Series, 32bit, 256KB, 48 MHz, Module-25

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMR30M18A-I/RM100
Newark Part No.:
84AC4412
Product Range
SAM 32 Family SAM R30 Series Microcontrollers
See all Technical Docs

Product Overview

The ATSAMR30M18A is an IEEE® 802.15.4™-2003/2006/2011 compliant RF module for the sub-1GHz ISM bands such as 780 MHz (China), 868 MHz (Europe) and 915 MHz (North America), optimized for low-power applications. This module combines the SAMR30E18A SiP (System in Package), 16 MHz crystal oscillator, discrete balun, lumped element harmonic reject filter and required RF shielding in a compact 12.7mm x 11.0mm design.
  • ARM® Cortex®-M0+ CPU running at up to 48MHz
  • 256KB in-system self-programmable Flash
  • Power-on Reset (POR) and Brown-out Detection (BOD)
  • Up to 14 external interrupts
  • Idle and Standby Sleep modes
  • Chinese WPAN band from 779 to 787MHz
  • European SRD band from 863 to 870MHz
  • North American ISM band from 902 to 928MHz
  • I2C up to 3.4MHz
  • 16 programmable I/O pins

Product Information

:
SAM 32 Family SAM R30 Series Microcontrollers
:
ARM Cortex-M0+
:
32bit
:
256KB
:
32KB
:
48MHz
:
16I/O's
:
Module
:
25Pins
:
I2C, SPI, UART, USART, USB
:
RF Transceiver
:
1.8V
:
3.63V
:
SAM 32
:
SAM R30
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

25 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/4/19

$8.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8.55
 
10+ $8.16
 
25+ $7.06
 
50+ $6.53
 
100+ $5.80
 
250+ $5.51
 
500+ $5.10