You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ATSAML10E16A-AU - 

ARM MCU, SAM 32 Family SAM L Series Microcontrollers, ARM Cortex-M23, 32bit, 32 MHz, 64 KB, 16 KB

ATSAML10E16A-AU - ARM MCU, SAM 32 Family SAM L Series Microcontrollers, ARM Cortex-M23, 32bit, 32 MHz, 64 KB, 16 KB

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAML10E16A-AU
Newark Part No.:
61AC9901
Product Range
SAM 32 Family SAM L Series Microcontrollers
Technical Datasheet:
ATSAML10E16A-AU   Datasheet
See all Technical Docs

Product Overview

Industry’s first and lowest power Arm® Cortex®-M23 MCU consuming less than 25uA/MHz in active mode and less than 100 nA in sleep mode. It features enhanced peripheral touch controller, advanced analog, ISO7816 smart card interface, event system and SleepWalking peripherals. SAM L10 achieved EEMBC Certified ULPMark score of 405.
  • ARM Cortex-M23
  • 32MHz (2.62 CoreMark/MHz and up to 31 DMIPS)
  • Single-cycle hardware multiplier
  • Hardware divider
  • Nested Vector Interrupt Controller (NVIC)
  • Memory Protection Unit (MPU)
  • 64KB Flash
  • 16KB SRAM
  • 2KB Data Flash section for non-volatile data storage
  • 256bytes TrustRAM with physical protection features
  • Driven Shield Plus for moisture tolerance and noise immunity
  • Parallel Acquisition through Polarity control
  • Supports wake-up on touch from Standby Sleep mode
  • Advanced Analog
  • Serial Communication Interfaces (SERCOM)
  • Atmel Studio 7 IDE
  • Atmel START Software Framework
  • Two-pin Serial Wire Debug (SWD) programming and debugging interface

Product Information

:
SAM 32 Family SAM L Series Microcontrollers
:
ARM Cortex-M23
:
32bit
:
32MHz
:
64KB
:
16KB
:
32Pins
:
TQFP
:
25I/O's
:
I2C, LIN, SPI, USART
:
1.62V
:
3.63V
:
SAM 32
:
SAML
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

250 In stock

250 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 4/15/19

$2.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.25
 
26+ $2.07
 
100+ $1.87
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.