You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ATSAMHA1E16A-XPRO - 

Evaluation Board, ATSAMHA1E16A-B MCU, ARM Cortex-M0+, For XplainedPro Platforms

ATSAMHA1E16A-XPRO - Evaluation Board, ATSAMHA1E16A-B MCU, ARM Cortex-M0+, For XplainedPro Platforms

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMHA1E16A-XPRO
Newark Part No.:
71AC1393

Product Information

:
Microchip
:
32bit
:
SAM HA1
:
ARM
:
Cortex-M0+
:
ATSAMHA1E16A
:
XPlained Pro Evaluation Board ATSAMHA1E16A, Important Information Sheet
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

SAMHA1E16A Xplained Pro evaluation kit is ideal for evaluating and prototyping with the ATSAMHA1E16A-B ARM® Cortex®-M0+ based microcontrollers. It supports the I/O1 Xplained Pro, OLED1 Xplained Pro, QT2 and QT4 Xplained Pro and PROTO1 Xplained Pro extension boards.
  • ATSAMHA1E16A-B automotive grade system in package including LIN transceiver with built-in 3.3V VREG
  • One mechanical reset button
  • One mechanical user pushbutton (wake-up, bootloader entry or general purpose)
  • One yellow user LED
  • 1 Xplained Pro extension headers
  • 1 high voltage extension header (LIN functionality)
  • Embedded debugger
  • USB or LIN bus powered

Contents

SAM HA1E16A XPlained Pro evaluation board, Information sheet.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

7 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/4/19

$48.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $48.20