You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP ATSAMA5D2B-XULT

Evaluation Board, Xplained Ultra, SAMA5D2 Series MCU's, eMMC & DDR3 Memories

MICROCHIP ATSAMA5D2B-XULT
×

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMA5D2B-XULT
Newark Part No.:
90Y6260
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ATSAMA5D2B-XULT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
32bit

:
SAMA5D2

:
ARM

:
Cortex-A5

:
SAMA5D27B

:
Xplained Ultra Evaluation Board SAMA5D27B, USB Cable, Welcome Letter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The ATSAMA5D2B-XULT is a full-featured Xplained ultra evaluation kit to evaluate the Atmel SAMA5D2 series ARM-based microprocessor units (MPU). This board is based on the integration of an ARM Cortex-A5-based microprocessor (SAMA5D27B (289-ball BGA package)) with external memory, one Ethernet physical layer transceiver, one 4bit SD/MMC interface, one host USB port and one device USB port, one 24bit RGB LCD and debug interfaces. Three sources available to power up the SAMA5D2B-XULT board such as USB-powered through the USB Micro-AB connector (J23-default configuration), powered through USB Micro-AB connector on the Atmel Embedded Debugger (EDBG) interface (J14) and powered through a rechargeable battery Li-polymer 3.7V connected to J3 or J4. The SAMA5D2B-XULT kit supports the following part numbers ATSAMA5D21B, ATSAMA5D22B, ATSAMA5D23B, ATSAMA5D24B, ATSAMA5D26B, ATSAMA5D27B and ATSAMA5D28B. This kit allows users to extensively evaluate, prototype and create application-specific designs.
  • 2 x DDR3L SDRAM 2Gbit - 16Mbit x 16 x 8 banks (total 4Gb= 512MB) 1 x eMMC NAND flash 4Gb main memory
  • LCD TFT controller with overlay, alpha-blending, rotation, scaling & colour space conversion
  • 1 ISC interface and connector image sensor, 1 LCD interface connector
  • Arduino R3 compatible set of connectors, XPRO set of connectors expansion connector
  • MPU, EDBG 12MHz crystal, 32.768KHz RTC, 25MHz PHY oscillators
  • JTAG interface connector, EDBG interface with CDC & serial debug console interface (3.3V) debug port
  • On-board PowerCap battery
  • Board size is 135mm x 88mm x 20mm
  • Operating temperature range from 0°C to +70°C

Applications

Embedded Design & Development

Contents

SAMA5D2B-XULT board, Micro-AB type USB cable, Welcome letter.

Warnings

Recommend using a grounding strap or similar ESD protective device when handling the board in hostile ESD environments (offices with synthetic carpet, for example).

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 3
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --