You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATEXTWIFI - 

Development Kit, WLAN Platform, HDG104, IEEE802.11b+g WLAN

ATEXTWIFI - Development Kit, WLAN Platform, HDG104, IEEE802.11b+g WLAN
ATEXTWIFI - Development Kit, WLAN Platform, HDG104, IEEE802.11b+g WLAN

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATEXTWIFI
Newark Part No.:
68T2365
Technical Datasheet:
ATEXTWIFI   Datasheet
See all Technical Docs

Product Overview

The ATEXTWIFI is a complete IEEE802.11b+g WLAN evaluation and development kit for Atmel 32bit AVR UC3 microcontrollers. The kit contains the HDG104 WLAN module from H&D wireless AB, which offer the low power consumption, high communication speed, and long range. The WIFI extension board has an SD card form factor, and connects easily to any 32bit AVR UC3 evaluation kit with a SD card socket. The WIFI TCP/IP stack is included in the AVR UC3 software framework, and supports both SPI and SDIO communication to the board.
  • Complete IEEE802.11b+g WLAN platform
  • Low power
  • High speed
  • Long range
  • SD card accessible
  • Supports SPI and SDIO

Applications

Wireless, RF Communications, Building Automation, Consumer Electronics, Audio, Industrial

Product Information

:
Wireless Connectivity
:
Atmel
:
HDG104
:
WiFi
:
Extension Board with IEEE802.11b+g Module
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 12/16/19


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 7