You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ATAVRSB202 - 

Development Kit, Power Management, Battery Charger, ATmega32HVB

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATAVRSB202
Newark Part No.:
71T6903
Technical Datasheet:
ATAVRSB202   Datasheet
See all Technical Docs

Product Overview

The Atmel ATAVRSB202 smart battery board is an evaluation and development kit for the new Atmel AVR Smart Battery device, the Atmel ATmega32HVB. This device is made for battery packs with two, three, or four lithium ion and lithium polymer cells in series, and feature autonomous battery protection as well as very accurate voltage, current, and temperature monitoring capabilities. The device provides the means to protect the battery pack and surroundings from hazardous conditions and gain the most from the batteries. The SB202 targets smart batteries with two, three, or four lithium ion and lithium polymer cells in series. The product is based on the same firmware source code, but compiled differently for each configuration. The Atmel SB202 board consists of three parts: the edge connector, the main area, and the connector and support area. The main area contains all the circuitry needed in a battery pack design.
  • Atmel ATmega32HVB Smart Battery device evaluation and development kit
  • High side N-FETs
  • 5m ohm sense resistor current measurements with 18bit CC-ADC
  • Input filters for cell voltages to the 12bit voltage ADC
  • All components on one side
  • Polarity safety FET
  • Holes for mounting of pin headers or wires
  • ISP connector for programming via SPI, and debugging via debugWIRE interface

Applications

Power Management

Warnings

Li ion batteries must be handled with care as they may pose a safety hazard if treated incorrectly.

Product Information

:
Power Management - Battery
:
Battery Charger
:
ATmega32HVB
:
Atmel
:
Eval Board ATmega32HVB
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 6/17/19

$145.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 3
Quantity Price Your Price
 
 
1+ $145.95
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note