You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AT89STK-06 - 

Starter Kit, AT89C51CC01, Can, 8bit, PLCC44/52 MCU Sockets, On-board CAN Tx/Rx, 8-15V Operation

AT89STK-06 - Starter Kit, AT89C51CC01, Can, 8bit, PLCC44/52 MCU Sockets, On-board CAN Tx/Rx, 8-15V Operation

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT89STK-06
Newark Part No.:
68T5010
Technical Datasheet:
AT89STK-06   Datasheet
See all Technical Docs

Product Information

:
Atmel
:
8bit
:
AT89C
:
8051
:
-
:
AT89C51CC03, ATA6660
:
Demo Board ATA6660, AT89C51CC03-UA & AT89C51CC03-CA IC Samples
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AT89STK-06 is an starter kit for the AT89C51CC01/CC02 and AT89C51CC03 CAN microcontrollers, It allows easy evaluation of the product using demonstration software. The kit can also be used with AT89C51AC3, AT89C51AC2, and AT89C5115 (flash microcontroller with ADC). It replaces the CAN-DEMOBOARD1. An optional CANADAPT28 adaptor is required for AT89C51CC02 & AT89C5115 microcontrollers. All CAN microcontrollers have one on chip UART peripheral, only asynchronous mode is supported by the AT89STK-06 board. This board is supplied with a RS232 driver/receiver. only one female DB9 connector assumes the RS232 connections. A full range of configuration can be set with two Rx lines and two Tx lines.
  • On board CAN transceiver Atmel ATA6660
  • Two different sockets to support AT89C51CC03 and AT89C51AC3 in PLCC52 and PLCC44 packages
  • Support of the AT89C51CC02 and AT89C5115 microcontroller requires the use of a PLCC28 adapter
  • ADC converter: potentiometer, Thermal resistor, On board ADC reference voltage
  • On board reset, INT0, INT1, LED's, EA, ISP and programming interface
  • Power, ALE, RS232 Rx and Tx LED's
  • CAN, SPI and RS232 hardware connector
  • On board voltage regulator

Applications

Communications & Networking, Embedded Design & Development, Automotive, Medical, Industrial, Avionics, Automation & Process Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 9/2/19

$141.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $141.57
 
50+ $132.66
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note