You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AT89S2051-24PU - 

8 Bit MCU, Low Voltage High Performance CMOS, 8051 Family AT89S2051 Series Microcontrollers, 24 MHz

AT89S2051-24PU - 8 Bit MCU, Low Voltage High Performance CMOS, 8051 Family AT89S2051 Series Microcontrollers, 24 MHz

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT89S2051-24PU
Newark Part No.:
68T5013
Product Range
8051 Family AT89S2051 Series Microcontrollers
Technical Datasheet:
AT89S2051-24PU   Datasheet
See all Technical Docs

Product Overview

The AT89S2051-24PU is a 8-bit low-voltage High-performance CMOS Microcontroller with 2kB of In-System Programmable (ISP) flash program memory. The AT89S2051/S4051 device is manufactured using Atmel's high-density non-volatile memory technology and is compatible with the industry-standard MCS-51 instruction set. By combining a versatile 8-bit CPU with flash on a monolithic chip, the Atmel AT89S2051 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications. Moreover, the AT89S2051 is designed to be function compatible with the AT89C2051/C4051 devices, respectively. The AT89S2051 provides the following standard features 2K/4kB of flash, 256 bytes of RAM, 15 I/O lines, two 16-bit timer/counters, a six-vector, four level interrupt architecture, a full duplex enhanced serial port, a precision analogue comparator, on-chip and clock circuitry.
  • Compatible with MCS®-51 products
  • 2K/4kB In-System Programmable (ISP) flash program memory
  • Two-level program memory lock
  • 256 x 8-bit Internal RAM
  • 15 Programmable I/O lines
  • Two 16-bit timer/counters
  • Six interrupt sources
  • Programmable serial UART channel
  • Direct LED drive outputs
  • On-chip analogue comparator with selectable interrupt
  • 8-bit PWM (Pulse-width modulation)
  • Low power idle and power-down modes
  • Brownout reset
  • Enhanced UART serial port with framing error detection and automatic
  • Address recognition
  • Internal power-on reset
  • Interrupt recovery from power-down mode
  • Programmable and fuse-able x2 clock option
  • Four-level enhanced interrupt controller
  • Power-off flag

Applications

Industrial

Product Information


:
8051 Family AT89S2051 Series Microcontrollers

:
24MHz

:
2KB

:
256Byte

:
20Pins

:
DIP

:
15I/O's

:
SPI, UART

:
2.7V

:
5.5V

:
8051

:
AT89S2051

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

298 In stock

Available in quantity shown

To order more than shown inventory, contact sales

298 in stock for same day shipping
$1.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.94
$1.12
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.86
$1.12
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.78
$1.12
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.70
$1.12
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.61
$1.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.