You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AT89C4051-24PU - 

8 Bit MCU, High Performance CMOS, 8051 Family AT89C4051 Series Microcontrollers, 24 MHz, 4 KB

AT89C4051-24PU - 8 Bit MCU, High Performance CMOS, 8051 Family AT89C4051 Series Microcontrollers, 24 MHz, 4 KB

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT89C4051-24PU
Newark Part No.:
68T4866
Product Range
8051 Family AT89C4051 Series Microcontrollers
Technical Datasheet:
AT89C4051-24PU   Datasheet
See all Technical Docs

Product Overview

The AT89C4051-24PU is a 8-bit low-voltage high-performance CMOS Microcontroller with 4kB of flash programmable and erasable read-only memory. The device is manufactured using Atmel's high-density non-volatile memory technology and is compatible with the industry-standard MCS-51 instruction set. By combining a versatile 8-bit CPU with flash on a monolithic chip, the Atmel AT89C4051 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications. The AT89C4051 provides the following standard features, 4kB of flash, 128 bytes of RAM, 15 I/O lines, two 16-bit timer/counters, a five-vector, two-level interrupt architecture, a full duplex serial port, a precision analogue comparator, on-chip oscillator and clock circuitry. In addition, the AT89C4051 is designed with static logic for operation down to zero frequency and supports two software-selectable power saving modes.
  • Compatible with MCS®-51 products
  • 2kB Reprogrammable flash memory
  • 10,000 Write/erase cycles endurance
  • Two-level program memory lock
  • 128 x 8-bit internal RAM
  • 15 Programmable I/O lines
  • Two 16-bit timer/counters
  • Six interrupt sources
  • Programmable serial UART channel
  • Direct LED drive outputs
  • On-chip analogue comparator
  • Low-power idle and power-down modes
  • Brown-out detection
  • Power-on reset (POR)

Applications

Industrial

Product Information


:
8051 Family AT89C4051 Series Microcontrollers

:
24MHz

:
4KB

:
125Byte

:
20Pins

:
DIP

:
15I/O's

:
UART

:
2.7V

:
6V

:
8051

:
AT89C4051

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

107 In stock

107 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/31/20

$1.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.43
$1.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.37
$1.02
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.31
$1.02
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.25
$1.02
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.19
$1.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.