You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AT32UC3A3-XPLD

Evaluation Kit, USB I/F, 32bit, Atmel Microcontroller

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT32UC3A3-XPLD
Newark Part No.:
68T4493
Technical Datasheet:
AT32UC3A3-XPLD   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
32bit

:
AVR

:
AVR

:
AVR UC3

:
AT90USB

:
UC3-A3 Xplained MCU evaluation board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Product Overview

AT32UC3A3-XPLD Xplained evaluation kit is a hardware platform for evaluating the AT32UC3A3256 microcontroller. It is a complete System On Chip microcontroller based on the AVR32 UC RISC processor running at frequencies up to 84MHz. AVR32 UC is a high performance 32bit RISC microprocessor core, designed for cost sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The kit offers a range of features that enable the Atmel AVR UC3 user to get started using AVR UC3 peripherals right away and understand how to integrate the AVR UC3 device in their own design.
  • AT32UC3A3256 microcontroller
  • Transfer data over the high speed USB interface
  • Read temperature sensor with the ADC
  • Use the Atmel QTouch library to detect touches on the touch button and slider
  • Read/write data to the 64Mbit SDRAM
  • Use PWM as input to an analogue filter and ADC to measure the filter response
  • 1 push button to interact with the microcontroller
  • 4 LEDs to show status information
  • Program the kit via USB boot loader or an Atmel programmer
  • Expand the board with Xplained top module

Applications

Automotive, Motor Drive & Control, Communications & Networking, Building Automation, Security, Consumer Electronics, Audio, Industrial, Lighting, Metering

Warnings

Don't power the board without jumper or an ammeter mounted on the header. The device may be damaged

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 9/7/20

$29.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
1+ $29.58
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.