You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

25LC640-I/SN - 

EEPROM, 64 Kbit, 8K x 8bit, Serial SPI, 2 MHz, SOIC, 8 Pins

25LC640-I/SN - EEPROM, 64 Kbit, 8K x 8bit, Serial SPI, 2 MHz, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
25LC640-I/SN
Newark Part No.:
33C2980
Product Range
64Kbit Serial SPI EEPROMs
Technical Datasheet:
25LC640-I/SN   Datasheet
See all Technical Docs

Product Overview

The 25LC640-I/SN is a 64Kbit serial Electrically Erasable Programmable Read-only Memory (EEPROM). The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.
  • Low-power CMOS technology
  • 32-byte Page
  • 5ms Maximum write cycle time
  • Self-timed erase and write cycles
  • Block write protection
  • Built-in write protection
  • Power on/off data protection circuitry
  • Sequential read
  • High reliability
  • >200 Years data retention

Applications

Computers & Computer Peripherals, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
64Kbit

:
8K x 8bit

:
Serial SPI

:
2MHz

:
SOIC

:
8Pins

:
2.5V

:
5.5V

:
-40°C

:
85°C

:
64Kbit SPI Serial EEPROM

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

161 In stock

Available in quantity shown

To order more than shown inventory, contact sales

161 in stock for same day shipping
$0.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.67
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.66
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.645
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.