You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

24LC16B/P - 

EEPROM, I2C, 16 Kbit, 8 BLK (256K x 8bit), 400 kHz, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24LC16B/P
Newark Part No.:
69K7671
Product Range
16Kbit Serial I2C EEPROMs
Technical Datasheet:
24LC16B/P Datasheet
See all Technical Docs

Product Overview

The 24LC16B/P is a 16kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as eight blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 2.5V with standby and active currents of only 1µA and 1mA, respectively. The 24LC16B also has a page write capability for up to 16 bytes of data.
  • Single supply with operation down to 2.5V
  • Low-power CMOS technology
  • 2-wire serial interface (I²C™ compatible)
  • Single supply with operation down to 2.5V
  • Output slope control to eliminate ground bounce
  • 100 and 400kHz Clock compatibility
  • Page write time 5ms maximum
  • Self-timed erase/write cycle
  • 16-byte Page write buffer
  • Hardware write-protect
  • ESD protection >4000V
  • More than 1million erase/write cycles
  • Data retention >200 years

Applications

Automotive, Industrial, Communications & Networking, Consumer Electronics

Product Information

:
I2C
:
16Kbit
:
8 BLK (256K x 8bit)
:
400kHz
:
DIP
:
8Pins
:
2.5V
:
5.5V
:
0°C
:
70°C
:
16Kbit Serial I2C EEPROMs
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 24LC16B/P

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

EEPROM, I2C, 16 Kbit, 8 BLK (256K x 8bit), 400 kHz, DIP, 8 Pins

     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

206 In stock

206 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/17/18

$0.345

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.345
 
25+ $0.338
 
100+ $0.32
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.