You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2N3904-AP - 

Bipolar (BJT) Single Transistor, NPN, 40 V, 250 MHz, 625 mW, 200 mA, 30 hFE

2N3904-AP - Bipolar (BJT) Single Transistor, NPN, 40 V, 250 MHz, 625 mW, 200 mA, 30 hFE

The actual product may differ from image shown

Manufacturer Part No:
2N3904-AP
Newark Part No.:
69R6839
Availability:
New product

Product Information

:
NPN
:
40
:
250
:
625
:
200
:
30
:
TO-92
:
3
:
150
:
-
:
-
:
MSL 1 - Unlimited
:
No SVHC (27-Jun-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2N3904-AP is a 40V NPN plastic-encapsulate medium power Bipolar Transistor capable of 625mW power dissipation and 200mA collector current.
  • Epoxy meets UL94V-0 flammability rating
  • Through hole package
  • 50ns Fall time
  • 200°C/W Thermal resistance, junction to ambient

Applications

Industrial

Associated Products

Compare Selected

No Longer Available

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.