You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

832TC-450ML

Potting Compound, Thermally Conductive, 2 Part Epoxy, 0.68W/m.K, Bottle, Black, Low Viscosity, 450ml

MG CHEMICALS 832TC-450ML
Video
×
×

The actual product may differ from image shown

Manufacturer Part No:
832TC-450ML
Newark Part No.:
20X1122
Technical Datasheet:
832TC-450ML   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Epoxy

:
Tub

:
Black

:
450ml

:
7.6oz


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

832TC potting and encapsulating compound is a thermally conductive, black, two-part epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. This product is designed for applications where thermal management is a concern. Due to its high thermal conductivity, it protects circuits, by reducing the risk of heat build-up. It also provides excellent electrical insulation and protects components from static discharges, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus and many harsh chemicals. This epoxy has a convenient 1:1 volume mix ratio, making it compatible with most dispensing equipment. 832TC can be cured at room temperature or higher.
  • Thermal conductivity of 0.68W/(m•K)
  • Low exotherm
  • Convenient 1A:1B volume mix ratio
  • High compressive and tensile strength
  • Excellent adhesion to substrates including metals, composites, glass, ceramics and plastics
  • Excellent electrical insulating characteristics
  • Extreme resistance to water and humidity (allows for submersion where needed)
  • Solvent-free
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 9/12/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$82.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $82.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --