You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
832B-375ML
Potting Compound, 2 Part Epoxy, Bottle, Black, High Tensile Strength, Low Viscosity, 375 ml
- Manufacturer:
- MG CHEMICALS MG CHEMICALS
- Manufacturer Part No:
- 832B-375ML
- Newark Part No.:
- 20X1119
- Technical Datasheet:
- 832B-375ML Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Epoxy - 2 Part
- :
- Bottle
- :
- Black
- :
- 375ml
Technical Documents (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Convenient 2A:1B volume mix ratio
- Low mixed viscosity of 3 300cP
- Extremely high compressive and tensile strength
- Excellent adhesion to substrates including metals, composites, glass, ceramics and plastics
- Excellent electrical insulating characteristics
- Broad service temperature range -40 to 140°C (-40 to 284°F)
- Extreme resistance to water and humidity (allows for submersion where needed)
- Solvent-free
1 In stock
Same day shipping
More stock available week commencing 9/5/22Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each