You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MG CHEMICALS 8241-475ML
Cleaner, Surface, IPA Electronics, Trigger Spray Bottle, Ozone Safe, 475 ml
- Manufacturer:
- MG CHEMICALS MG CHEMICALS
- Manufacturer Part No:
- 8241-475ML
- Newark Part No.:
- 68AH0507
- Technical Datasheet:
- 8241-475ML Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Surface
- :
- Electronics
- :
- Wipe
- :
- 475ml
- :
- 407g
- :
- -
Technical Documents (3)
Product Overview
- 70/30 ISOPROPYL ALCOHOL
- 475ml - 16oz
- Slower evaporation rate than pure IPA
- Perfect for Cleaning & Disinfecting
- Zero residue
- Plastic safe
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/23/23
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $7.95 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.