You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BVX-203

Filter Unit, Extraction System, for 2 Stations, Pre-Deep Bed Gas

METCAL BVX-203
×
×

The actual product may differ from image shown

Manufacturer:
METCAL METCAL
Manufacturer Part No:
BVX-203
Newark Part No.:
01J2017
Technical Datasheet:
BVX-203   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Filter Unit

:
OK International BVX-200 Series Fume Extraction Systems


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The BVX-203 is a Filter Unit for 2 stations, pre-deep bed gas volume extraction system. The two operator, pre-deep bed-HEPA-gas volume extraction system designed to be used adjacent to the workbenches. The main filter has a HEPA efficiency of 99.97% at 0.3 micron and an activated carbon filter to remove additional gases. It is suitable for extraction of fumes, particles and vapors, heavy soldering and adhesive applications, activated carbon filter to remove additional gases and gas filtration, such as cleaning with solvents or conformal coatings.
  • Two station design for dynamic fume extraction
  • New brushless motor and quiet operation
  • Complete portability, placed under or next to the bench-top
  • Fitted with 2x Ø50mm (2") arms or 1x Ø63mm (2.5") arm
  • Audible alarm informs operators when filters need replacing
  • Easy access on/off remote switch
  • 850Pa (3.5"WC) Static pressure (suction force)
  • 250m³/h (150cfm) Fan capacity
  • 2 x 75m³/h (45cfm) Flow rate (with filter)
  • 2 Air inlets/number of stations
  • 99.97% at 0.3 micron HEPA efficiency
  • <55dBA Noise level
  • 85W Power

Applications

Maintenance & Repair

Contents

BVX-200 Unit, Set of pre-filters (FP-BVX200, pack of 5), Gas filter (FG-BVX200 deep bed gas filter) and Remote power switch.

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$855.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $855.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --