You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

D213098 - 

Fuse, High Rupturing Capacity (HRC), Class gG, 2 A, Midget, 500 VAC

D213098 - Fuse, High Rupturing Capacity (HRC), Class gG, 2 A, Midget, 500 VAC

The actual product may differ from image shown

Manufacturer Part No:
D213098
Newark Part No.:
08WX5644
Technical Datasheet:
D213098   Datasheet
See all Technical Docs

Product Information

:
-
:
2A
:
Midget
:
-
:
500VAC
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D213098 is a class gG-series 2A 500VAC domestic and industrial cylindrical Fuse-Link with ceramic body, silver-plated copper ferrules, midget HRC fuse case style and without indicator, its technology and process was designed to ensure highly reliable technical performance, this gG-type also protect electrical equipment and installations against the dynamic effect of high short-currents, it features small size, full range protection and safest and most reliable protection system. This gG-type is suitable for protection of line, cable against overload and short-circuit in various industrial and electrical distribution circuits. Meet IEC, NFC and UNE standards.
  • 0.5W Power dissipation
  • 120kA Breaking capacity

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock

100 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/2/19

$0.919

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.919
 
10+ $0.869
 
25+ $0.817
 
50+ $0.764
 
100+ $0.709
 
250+ $0.644
 
500+ $0.582
 
1000+ $0.535
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note