You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CMS101 - 

Fuseholder, DIN Rail, Modular, 690V, 32A, 10 x 38mm, Screw, Single Pole, Modulostar®, IP20

CMS101 - Fuseholder, DIN Rail, Modular, 690V, 32A, 10 x 38mm, Screw, Single Pole, Modulostar®, IP20
CMS101 - Fuseholder, DIN Rail, Modular, 690V, 32A, 10 x 38mm, Screw, Single Pole, Modulostar®, IP20

The actual product may differ from image shown

Manufacturer Part No:
CMS101
Newark Part No.:
24C9258
Product Range
Modulostar® CMS10 Series
Technical Datasheet:
CMS101   Datasheet
See all Technical Docs

Product Information

:
Semiconductor Fuse Holder
:
32A
:
10.3mm x 38.1mm
:
Screw
:
1Fuses
:
Modulostar® CMS10 Series
:
690V
:
690V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CMS101 from Mersen is a single pole Modulostar fuse holder for 10.3mm x 38.1mm fuse links without indicator. This modular fuse holder is finger safe under IEC standards to an IP20 grade of protection including fuse changing (with the flick of a finger). It is made of tough and durable thermoplastic or thermoset material. The CMS101 is lockable, DIN rail mountable, shock and vibration tested for marine and railway applications.
  • Power dissipation of 3W
  • Sealable in closed and open position
  • Flame retardant materials with glow wire flammability index to 960°C
  • DC voltage rating of 690VDC
  • Rated current is 32A
  • Short circuit current rating (SCCR) of 200KA
  • Compliant to IEC 60269-2 and IEC 60947-3 standards
  • Rated impulse withstand voltage of 6KV
  • CE marked
  • Operating temperature range from -25°C to 60°C

Alternatives for CMS101

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $11.53   5+ $10.43   10+ $10.16   25+ $9.93   50+ $9.42   100+ $8.50   250+ $7.83   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

329 In stock

329 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/30/19

$3.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.02
 
10+ $2.87
 
25+ $2.71
 
50+ $2.55
 
100+ $2.44
 
250+ $2.22
 
500+ $2.01
 
1000+ $1.93
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note