| Quantity | Price |
|---|---|
| 1+ | $742.840 |
Product Information
Product Overview
The DCM300E CAL DU from Megger is an earth leakage clamp meter. This is designed mainly to check earth leakage currents, however the upper range will measure currents of up to 300A ac making it a totally versatile instrument capable of taking most current measurements. The instrument has four ranges 30mA, 300mA, 30A and 300A with a minimum resolution of 0.01mA on the 30mA range. For those hard to read measurements where there are problems of accessibility or poor lighting, a data hold feature has been incorporated to aid measurement. To save battery life when not in use the instrument has an automatic power off feature and will turn itself off if it hasn’t taken any readings over a 10 minute period. This clamp meter ensures that the latest safety design standards EN61010-2-32 and EMC requirements are met. The clamp meter can be used to locate the fault within the circuit without it being necessary to disassemble the wiring.
- Calibrated with data and uncertainties earth leakage clamp meter
- 0.01mA resolution for measuring earth leakage currents, 3.5 digit LCD, max reading of 3200 display
- 300A range for standard current measurements, analogue bargraph display for trending
- Measurement range is 0-30mA/300mA/30A/300A (50/60Hz)
- Handguard designed for operator safety, pocket sized and lightweight
- Dual integration mode measuring methods, leakage current and load measuring function
- OL' mark on LCD for over range indication, 'DH' mark on LCD for data hold indication
- Accuracy specified at operating temperature is 23°C ± 5°C, 80% RH, 2 manual ranges, weight of 125g
- Withstanding voltage of AC 3700 V/1 minute max, operating temperature of 0 to 40°C <lt/>80% RH
- Size of 64mm x 176mm x 23mm (W x H x D), 2 x 1.5V button cells LR44 or SR 44 power supply
Applications
Test & Measurement
Contents
DCM300E earth leakage clamp meter, 2 batteries (2 x LR44), Carrying case, Instruction manual.
Technical Specifications
AC Current
-
-
Manual
40mm
No SVHC (12-Jan-2017)
300A
-
Average
3.5
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate