Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoRSDW40H-12
Newark Part No.88AH1472
Product RangeRSDW40 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.100 |
Price for:Each
Minimum: 1
Multiple: 1
$52.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRSDW40H-12
Newark Part No.88AH1472
Product RangeRSDW40 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max40W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 13.333A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.5mm
Depth50.8mm
Input Voltage DC Min40V
Input Voltage DC Max160V
Product RangeRSDW40 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3.333A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.5mm
Input Voltage DC Min
40V
Product Range
RSDW40 Series
DC / DC Converter Type
DIP
Output Power Max
40W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
110V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
160V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate