You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CLG-150-36A - 

LED Driver, 151.2 W, 36 V, 4.2 A, Constant Current, 90 V, 265 V

CLG-150-36A - LED Driver, 151.2 W, 36 V, 4.2 A, Constant Current, 90 V, 265 V

The actual product may differ from image shown

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
CLG-150-36A
Newark Part No.:
06W0662
Product Range
CLG-150 Series
Technical Datasheet:
CLG-150-36A   Datasheet
See all Technical Docs

Product Information

:
ITE
:
151.2W
:
36V
:
4.2A
:
Constant Current
:
90V
:
265V
:
CLG-150 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CLG-150 series 150W outdoor LED Power Supply for larger scale LED lighting related applications. With wide range input 90 to 280VAC, the CLG-150 series also possesses active PFC function complying with EN61000-3-2 (harmonic current) class C for >50% of output rated loading that full fills the requirement of typical lighting applications. The most important feature for CLG-150 is the user adjustable output voltage and current level. Keeping IP65/67 high protection level against dust and moisture, users still can adjust Io (and Vo) by removing the rubber stopper on the case (A, C type) or through the output signal cable (B type) which is often requested by LED system integrators. Thanks to the leading edge ZCS/ZVS technology, the efficiency of CLG-150 are as high as 90% and hence can operate between -30 to +70°C by only free air convection. Standard functions include short circuit, over load, over voltage and over temperature protections.
  • Universal AC input/Full range (up to 295VAC)
  • Built-in active PFC function
  • Short-circuit protection
  • Overcurrent protection
  • Overvoltage protection
  • Overtemperature protection
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal
  • IP65/IP67 Design for indoor or outdoor installations
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting

Applications

Power Management, Industrial, LED Lighting

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

7 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 5/4/20

$68.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $68.07
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $65.48
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $62.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.