You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ES-103D - 

High Frequency 3-Way RFI Splitter

ES-103D - High Frequency 3-Way RFI Splitter

The actual product may differ from image shown

Manufacturer:
MCR GROUP MCR GROUP
Manufacturer Part No:
ES-103D
Newark Part No.:
11M3240
Technical Datasheet:
ES-103D   Datasheet
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

DirecTV compatible high frequency performance to 3GHz.
  • Waterproof and airtight up to 30 P.S.I. with 4.55mm grounding hole and stainless steel screws
  • Low thru loss and high isolation with patent pending 360° insert pin.
  • Tin-plated zinc die-cast housing with soldered back to achieve RFI -130dB
  • Bandwidth: 5MHz~3000MHz
  • 2.0 Amp up to 19VDC (max 40 watts) pass on diode steered port
  • Insertion loss: 9 dB max
  • Isolation: 25 dB

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

8 in stock for same day shipping
$0.934

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $4.11
$0.934
 
2+ $3.97
$0.934