You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PS11102

Fibre Optic Connector A:LC

PS11102 - Fibre Optic Connector A:LC

The actual product may differ from image shown

Manufacturer:
MCM MCM
Manufacturer Part No:
PS11102
Newark Part No.:
65T0684

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LC

:
LC

:
2Fibres

:
Multimode

:
910mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

3ft Fiber Optic Patch Cable LC to LC
  • IEEE 802.3at and IEEE 802.3af Power over Ethernet (PoE) compliant
  • Supports PoE Class 2 (7 watts) , 3 (15.4 watts), and 4 (30 watts)
  • 8 x Gigabit Auto-MDIX PoE
  • Provides up to 30 watts for PoE+
  • Provides up to 15.4 watts for PoE
  • Automatically detects the PoE class level of a Powered Device
  • 16 Gbps switching fabric
  • Forwarding Rate: 1000 Mbps (1,488,000 pps), 100 Mbps (148,800 pps), 10 Mbps (14,880 pps)
  • Status LEDs: System Power, PoE, 1000 Mbps, and Link
  • 1K Mac address entries
  • 96 Kbyte memory buffer
  • Full wire-speed non-blocking reception and transmission
  • Store-and-forward switching method
  • Back pressure Flow Control for Half-Duplex mode
  • IEEE 802.3x Flow Control for Full-Duplex mode
  • Power saving technology powers down unused ports and when a connected device is in standby mode
  • Jumbo Frame support up to 9K
  • Plug and Play
  • Sturdy metal case
  • 3-year manufacturer limited warranty

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange