You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NKS-0101-C5E 48 PORT - 

Patch Panel, Patch Panel, 48 Ports, Cat5e

NKS-0101-C5E 48 PORT - Patch Panel, Patch Panel, 48 Ports, Cat5e
NKS-0101-C5E 48 PORT - Patch Panel, Patch Panel, 48 Ports, Cat5e

The actual product may differ from image shown

Manufacturer:
MCM MCM
Manufacturer Part No:
NKS-0101-C5E 48 PORT
Newark Part No.:
96K1774

Product Overview

The 48-Port Cat. 5e Unshielded Patch Panel, provides a 100MHz connection to 48 RJ-45 Ethernet ports. This 19 inch wide patch panel is well suited for SMB applications. Control cable clutter with included removable cable pass-through holders and cable ties. A writing surface above each port allows users to label respective connections. Use with TRENDnet's Punch Down Tool with 110 and Krone Blade, model TC-PDT, and RJ-11/RJ-45 Crimp/Cut/Strip Tool, model TC-CT68..
  • Type: Panel-type Unshielded RJ-45 (8P8C)
  • Termination: 110 IDC punchdown for 22-26 AWG solid wires
  • Supports: Dual T568A & T568B wiring compatible with Category 5 enhanced requirement
  • Use: Any unloaded keystone wallplate or patch panel
  • Certifications: UL listed; Complies with FCC Part 68

Product Information

:
Patch Panel
:
48Ports
:
Cat5e
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
20 In stock

Available in quantity shown

To order more than shown inventory, contact sales

20 in stock for same day shipping
$3.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $64.49
$3.63
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $61.52
$3.63
Promotional price
Contract Price
Web only price
Web only contract price